The Samtec HPW-04-04-T-S350-150 is a board stacker with 4 HDR contacts, a 5.08mm terminal pitch, and a through hole mounting style. It operates within a temperature range of -55 to 105°C. The component has a maximum current rating of 16.6A per contact and a maximum voltage rating of 500VAC. It is designed for use in applications where high-reliability and high-performance are required.
Samtec HPW-04-04-T-S350-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-04-04-T-S350-150 to view detailed technical specifications.
No datasheet is available for this part.