Samtec HPW-05-04-T-S-200-100 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 5 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HPW-05-04-T-S-200-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.