Samtec HPW-07-04-T-S-315-200-VS-P technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HPW-07-04-T-S-315-200-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.