Samtec HPW-08-04-T-S-790-100-VS-P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 8 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HPW-08-04-T-S-790-100-VS-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.