Samtec HPW-19-04-T-S-475-200-VS technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 19 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec HPW-19-04-T-S-475-200-VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.