The HPW-20-04-T-S350-150 is a 20-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a straight body orientation and a terminal pitch of 5.08mm. The component has a maximum operating temperature range of -55°C to 105°C and a maximum voltage rating of 500VAC. The board stacker can handle a maximum current rating of 16.6 amps per contact and has a height of 12.7mm.
Samtec HPW-20-04-T-S350-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 16.6/ContactA |
| Max Voltage Rating | 500VAC |
| Height | 12.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HPW-20-04-T-S350-150 to view detailed technical specifications.
No datasheet is available for this part.