Samtec HQCD-030-04.00-STR-SED-1-B technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Coaxial, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec HQCD-030-04.00-STR-SED-1-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.