Samtec HQCD-030-06.00-TBL-SBR-1 technical specifications.
| Connector Type B | Socket |
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Wire/Cable Type | Coaxial, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec HQCD-030-06.00-TBL-SBR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.