Micro coaxial cable assembly featuring a 0.3-meter length and 38 AWG micro ribbon wire. Connects a micro high-speed terminal to a micro high-speed socket with a straight configuration. Designed for coaxial and ribbon cable applications, this assembly is RoHS compliant and supplied in bulk packaging.
Samtec HQCD-030-12.00-TEU-SEU-1 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Type | Coaxial, Ribbon |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec HQCD-030-12.00-TEU-SEU-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.