Samtec HQCD-030-20.00-TTL-STR-1 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Type | Coaxial |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec HQCD-030-20.00-TTL-STR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.