Samtec HQCD-060-10.00-SBR-TTR-2-N technical specifications.
| Cable Type | Coax Micro Ribbon |
| Gender | SKT-HDR |
| Connector Type B | Micro High Speed Terminal |
| Connector Type A | Micro High Speed Socket |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HQCD-060-10.00-SBR-TTR-2-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.