Samtec HQCD-060-10.00-STR-TTL-1 technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Coaxial, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec HQCD-060-10.00-STR-TTL-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.