Samtec HSEC1-020-01-S-DV-A-K-TR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 1mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.1/ContactA |
| Tradename | EDGE RATE™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HSEC1-020-01-S-DV-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.