Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

HSEC8-110-01-L-RA

Datasheet
Card Edge Connector
Samtec

HSEC8-110-01-L-RA

Card Edge Connector

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec HSEC8-110-01-L-RA technical specifications.

General

ColorBlack
Contact MaterialCopper
Contact PlatingGold
Contact TypeCantilever
GenderFemale
Housing ColorBlack
Insulation MaterialPolymer
Max Operating Temperature125°C
Min Operating Temperature-55°C
MountSurface Mount
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationRight Angle
PackagingTray
Pitch0.8mm
Radiation HardeningNo
RoHS CompliantYes
SeriesEdge Rate™ HSEC8
TerminationSolder

Compliance

RoHSCompliant

Datasheet

Samtec HSEC8-110-01-L-RA Datasheet

Download the complete datasheet for Samtec HSEC8-110-01-L-RA to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com