Samtec HSEC8-110-02-L-DV-A-K technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 87.8 |
| Product Depth (mm) | 7.43 |
| Product Height (mm) | 7.98 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Tradename | EDGE RATE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HSEC8-110-02-L-DV-A-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.