40-position, 2-row card edge socket connector with 0.8mm terminal pitch. Straight body orientation, surface mount termination, and solder contact method. Features EDGE RATE™ technology for high-speed performance, operating from -55°C to 125°C with a 2.8A/contact maximum current rating. Product dimensions are 87.8mm length, 7mm depth, and 7.98mm height.
Samtec HSEC8-120-01-L-DV-A technical specifications.
| Terminal Pitch (mm) | 0.8 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 87.8 |
| Product Depth (mm) | 7 |
| Product Height (mm) | 7.98 |
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 2.8/ContactA |
| Tradename | EDGE RATE™ |
| Cage Code | 55322 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HSEC8-120-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.