
40-position, 2-row female socket connector with a 0.8mm pitch. Features surface mount termination with a straight orientation and gold-plated copper contacts. Designed for board-to-board applications, this RoHS compliant component has a black polymer insulator and operates within a temperature range of -55°C to 125°C.
Samtec HSEC8-120-01-S-DV-A technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-120-01-S-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
