The HSEC8-120-01-S-DV-A-TR200 is a 2-row straight header from Samtec with a contact material of copper and gold plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is available in tape and reel packaging with a pitch of 0.8mm and is terminated with solder. The housing color is black.
Samtec HSEC8-120-01-S-DV-A-TR200 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-120-01-S-DV-A-TR200 to view detailed technical specifications.
No datasheet is available for this part.