
The Samtec HSEC8-120-01-S-RA is a 40-position, 2-row surface mount female cantilever connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a contact material of copper with a gold plating and a polymer insulation material. The connector is available in a tray packaging and has a pitch of 0.8mm. It is RoHS compliant and has a termination of solder. The Samtec HSEC8-120-01-S-RA is suitable for use in a variety of applications requiring a reliable and high-quality connector.
Samtec HSEC8-120-01-S-RA technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-120-01-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.