Samtec HSEC8-150-01-L-RA technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-150-01-L-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.