
The Edge Rate HSEC8-160-01-S-RA connector from Samtec is a 120-position, 2-row female connector with a maximum operating temperature range of -55°C to 125°C. It features copper contacts with gold plating and a polymer insulation material. The connector is RoHS compliant and is packaged in a tray. It has a black color and a termination of solder.
Samtec HSEC8-160-01-S-RA technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | Edge Rate™ HSEC8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HSEC8-160-01-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.