The HTMS-103-21-H-S is a 3-pin through hole header with gold plating, featuring a 1.27mm pitch and a bulk packaging style. It is designed for use in applications where a secure connection is required. The header is RoHS compliant and suitable for use in a variety of electronic devices. It is not radiation hardened and is intended for use in standard operating environments. The header is available for purchase in bulk quantities.
Samtec HTMS-103-21-H-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-103-21-H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.