This 5-contact male through-hole header features a gold plating and is compliant with RoHS regulations. It is designed for use in applications where a high level of reliability and durability is required. The header is available in bulk packaging and is suitable for use in a variety of industries. The 1.27mm pitch provides a high level of precision and accuracy, making it ideal for use in applications where space is limited. The header is not radiation hardened, but is suitable for use in a variety of environments.
Samtec HTMS-105-53-H-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTMS-105-53-H-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.