This 18-contact unshrouded surface mount header features a straight body orientation and a terminal pitch of 1.27mm. It has a two-row configuration with a row spacing of 2.54mm and a product length of 11.43mm. The header is designed for surface mount applications and has a termination method of solder. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum current rating of 5 amps per contact.
Samtec HTMS-109-01-F-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 11.43 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-109-01-F-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.