
This Samtec HTMS-121-03-T-D-SM is a 42-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a body orientation of straight. It features a mounting style of surface mount and has a number of rows of 2 with a row spacing of 2.54mm. The product length is 26.67mm, product depth is 7.51mm, and product height is 6.99mm. It is designed for use in applications with operating temperatures ranging from -55°C to 105°C and has a maximum current rating of 5A per contact.
Samtec HTMS-121-03-T-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 26.67 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 6.99 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 42 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 3.18mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-121-03-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.