The HTMS-128-57-T-D-SM is a 56-contact unshrouded surface mount header from Samtec. It features a straight body orientation and a terminal pitch of 1.27mm. The header is designed for surface mount applications and can handle a maximum current rating of 5A per contact. It has a temperature range of -55°C to 105°C and is suitable for use in various electronic devices.
Samtec HTMS-128-57-T-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 35.56 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 14.73 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 56 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 10.92mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-128-57-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.