This Samtec HTMS-139-01-G-D-SM is a 78-contact unshrouded surface mount header with a terminal pitch of 1.27mm and a body orientation of straight. It features a mounting type of surface mount and is available in a 2-row configuration with a row spacing of 2.54mm. The product measures 49.53mm in length, 7.51mm in depth, and 9.65mm in height. It has a termination method of solder and a maximum current rating of 5A per contact. The operating temperature range is -55 to 125°C.
Samtec HTMS-139-01-G-D-SM technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 7.51 |
| Product Height (mm) | 9.65 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 78 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-139-01-G-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.