This 1.27mm pitch unshrouded header features 39 contacts and a right angle body orientation. It is designed for through hole mounting and has a termination method of solder. The operating temperature range is -55°C to 125°C. The header has a product length of 49.53mm, product depth of 10.15mm, and product height of 2.48mm.
Samtec HTMS-139-01-S-S-RA-002 technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 49.53 |
| Product Depth (mm) | 10.15 |
| Product Height (mm) | 2.48 |
| Tail Length (mm) | 3.56 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 39 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 5/ContactA |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTMS-139-01-S-S-RA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.