Samtec HTS-102-T-C technical specifications.
| Contact Plating | Copper, Tin |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTS-102-T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
