
This 5-contact male header features a through-hole mount and 2.54mm pitch. It is plated with gold and made from brass. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec HTS-105-G-A technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTS-105-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.