Samtec HTS-111-G-A-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTS-111-G-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.