Shrouded header with 6 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces, offering a 3A max current rating. The straight, top-entry SMD termination is suitable for solder application. Constructed with a natural polymer insulation material and a natural housing color, this component operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating.
Samtec HTST-103-01-S-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 15.24mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-103-01-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.