Shrouded header, board-to-board connector with 10 positions and 2 rows. Features a 2.54mm pitch and straight, top-entry orientation for surface mount termination. Male pin contacts are made of bronze with gold plating, rated for 3A max current and operating temperatures from -55°C to 125°C. Housing is natural colored, lead-free, and RoHS compliant.
Samtec HTST-105-01-L-DV-A technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.