10-position, 2-row shrouded header with 2.54mm pitch. Features male pin contacts with gold plating over bronze, offering a 0.25-inch mating length. Surface mountable with straight, top-entry orientation and solder termination. Insulation and housing are natural colored polymer, rated UL94 V-0 for flammability. Maximum current rating is 3A, with operating temperatures from -55°C to 125°C.
Samtec HTST-105-01-S-DV technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 10.16mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-01-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.