
Shrouded header connector with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are made of bronze with gold plating for mating surfaces, offering a square contact shape. This straight, surface mount device has a maximum current rating of 3A and operates within a temperature range of -55°C to 125°C. The natural colored polymer insulation meets UL94 V-0 flammability rating.
Samtec HTST-105-01-SM-DV-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-01-SM-DV-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.