10-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for mating. Right-angle, side-entry orientation with thru-hole termination suitable for solder applications. Rated for 3A max current and operates between -55°C and 125°C. Insulation material is polymer with a UL94 V-0 flammability rating.
Samtec HTST-105-04-L-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.32mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-04-L-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.