10-position, 2-row shrouded header with 0.1-inch pitch and 0.1-inch row spacing. Features male pin contacts with gold plating and bronze material, offering a 0.25-inch mating length. Designed for side entry, right-angle, through-hole mounting with solder termination. Constructed from natural colored polymer insulation, rated UL94 V-0 for flammability, and operates within a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Samtec HTST-105-05-G-D-RA technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-105-05-G-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.