14-position shrouded header with 2.54mm pitch, designed for surface mount termination. Features male pin contacts with a square shape and tin plating, offering a mating length of 0.25 inches. Constructed with bronze contact material and natural colored polymer insulation, rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 105°C.
Samtec HTST-107-01-T-DV technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-107-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
