Samtec HTST-110-01-H-DV-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-110-01-H-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.