Samtec HTST-110-01-S-DV-P-TR technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.25inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 33.02mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-110-01-S-DV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.