24-position shrouded header with 2.54mm pitch, straight orientation, and top entry SMD termination. Features gold-plated bronze male pin contacts with a square shape, rated for 3A max current and operating temperatures from -55°C to 125°C. The natural colored polymer insulation meets UL94 V-0 flammability rating. Supplied in rail/tube packaging.
Samtec HTST-112-01-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 38.1mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-112-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.