2.54mm pitch shrouded header with 26 positions and 2 rows. Features straight, top-entry, surface-mount termination with male pin contacts. Bronze contact material with gold plating ensures reliable mating. Operates within a -55°C to 125°C temperature range, with a 3A maximum current rating. UL94 V-0 flammability rating and RoHS compliance.
Samtec HTST-113-01-S-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 40.64mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-113-01-S-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.