Shrouded header with 34 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating. This straight orientation, top-entry SMD component has a maximum current rating of 3A and operates between -55°C and 125°C. The natural colored polymer housing is UL94 V-0 flammability rated and the component is supplied in rail/tube packaging.
Samtec HTST-117-01-L-DV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.27mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 50.8mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-117-01-L-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.