Samtec HTST-120-03-T-D-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | Flex Stack, HTST |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec HTST-120-03-T-D-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.