Samtec HTST-136-01-T-DV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTST |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTST-136-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.