Samtec HTSW-101-08-G-T technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec HTSW-101-08-G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.