Unshrouded header with 2 positions and 2 rows, featuring a straight, top-entry, through-hole mounting orientation. Male pin contacts are made of bronze with gold plating, offering a 0.23-inch mating length and a square contact shape. The polymer insulation is natural colored, and the housing is also natural. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, with an operating temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component has a flammability rating of UL94 V-0.
Samtec HTSW-101-26-S-D technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-101-26-S-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.