Unshrouded header with 2 positions and 2 contacts, featuring a straight, top-entry, thru-hole mounting orientation. This male pin connector utilizes bronze contacts with tin plating for mating and a square contact shape. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, it operates within a temperature range of -55°C to 105°C. The natural colored polymer insulation material has a UL94 V-0 flammability rating.
Samtec HTSW-102-06-T-S technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-102-06-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.