Board connector featuring 2 male pin contacts in a single row with a 0.1-inch pitch. Contacts are made of bronze with a tin plating and a mating length of 0.23 inches. This through-hole mounted component has a straight solder termination and operates within a temperature range of -55°C to 105°C. The natural colored insulation is made of UL94 V-0 rated polymer.
Samtec HTSW-102-07-T-S technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-102-07-T-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.