Unshrouded header with 2 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze with gold plating offer a 0.23-inch mating length. Rated for a maximum current of 7.6A and a maximum voltage of 550V AC, operating between -55°C and 125°C. Straight, top-entry orientation with through-hole mounting and solder termination. Natural colored housing and contacts.
Samtec HTSW-102-26-G-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 5.08mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-102-26-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.